DLW44SN401SK2L | |
---|---|
DigiKey Part Number | 490-9781-2-ND - Tape & Reel (TR) 490-9781-1-ND - Cut Tape (CT) 490-9781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW44SN401SK2L |
Description | CMC 2.1A 2LN 400 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2.1A DCR 42mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" Dia x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |