ACM2012H-900-2P-T03 | |
---|---|
DigiKey Part Number | 445-ACM2012H-900-2P-T03TR-ND - Tape & Reel (TR) 445-ACM2012H-900-2P-T03CT-ND - Cut Tape (CT) 445-ACM2012H-900-2P-T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-900-2P-T03 |
Description | CMC 300MA 2LN 90 OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-900-2P-T03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99600 | ¥39.96 |
25 | ¥3.65880 | ¥91.47 |
50 | ¥3.32740 | ¥166.37 |
100 | ¥2.96100 | ¥296.10 |
250 | ¥2.79484 | ¥698.71 |
500 | ¥2.39564 | ¥1,197.82 |
1,000 | ¥2.12955 | ¥2,129.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12951 | ¥4,259.02 |
4,000 | ¥2.06297 | ¥8,251.88 |
6,000 | ¥1.99643 | ¥11,978.58 |
10,000 | ¥1.92988 | ¥19,298.80 |