Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,718 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.26620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 90 Ohms @ 100 MHz | - | 400mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
187 In Stock | 1 : ¥29.24000 Tray | Tray | Active | Power Line | 2 | - | 20 mH @ 1 kHz | 1A | 550mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.787" L x 0.689" W (20.00mm x 17.50mm) | 0.906" (23.00mm) | Vertical, 4 PC Pin | |||
4,410 In Stock | 1 : ¥10.71000 Cut Tape (CT) 4,500 : ¥4.12840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | - | - | 2.6Ohm (Typ) | - | - | -40°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.093" L x 0.046" W (2.37mm x 1.17mm) | 0.025" (0.64mm) | 15-UFBGA, WLCSP |