Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,335 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥2.59519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 100mA | 3Ohm (Typ) | - | - | -55°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
24,691 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.87616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | 100mA | 5Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.102" L x 0.053" W (2.60mm x 1.35mm) | 0.022" (0.55mm) | 10-UFDFN | |||
4,783 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.39689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100mA | 3Ohm (Typ) | - | - | -55°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.055" L x 0.053" W (1.40mm x 1.35mm) | 0.020" (0.50mm) | 6-XFDFN | |||
853 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.38138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.42724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 4 | 32 Ohms @ 100 MHz | 100mA | 5Ohm | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.032" (0.80mm) | 10-WDFN |