Common Mode Chokes

Results: 2
Manufacturer
Abracon LLCMurata Electronics
Series
ACMP-Q1260PLT10H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
900 Ohms @ 10 MHz1 kOhms @ 100 MHz
Current Rating (Max)
6A7A
DC Resistance (DCR) (Max)
8mOhm8.5mOhm
Voltage Rating - DC
80V100V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)0.508" L x 0.358" W (12.90mm x 9.10mm)
Height (Max)
0.236" (6.00mm)0.370" (9.40mm)
Package / Case
Horizontal, 4 PC PadVertical, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
PLT10H SERIES
PLT10HH9016R0PNL
CMC 6A 2LN 900 OHM SMD AEC-Q200
Murata Electronics
4,205
In Stock
1 : ¥41.66000
Cut Tape (CT)
125 : ¥25.48056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
900 Ohms @ 10 MHz
6A
8.5mOhm
100V
-
-55°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.508" L x 0.358" W (12.90mm x 9.10mm)
0.370" (9.40mm)
Vertical, 4 PC Pad
ACMP-Q3226-102-T
ACMP-Q1260-102-T
CMC 7A 2LN 1K OHM SMD AEC-Q200
Abracon LLC
3,290
In Stock
1 : ¥25.25000
Cut Tape (CT)
500 : ¥10.41400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
7A
8mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.