Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥54.96000 Bulk | Bulk | Active | Power Line | 2 | 8 mH @ 100 kHz | 4A | 85mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.339" Dia x 0.906" W (34.00mm x 23.00mm) | 1.339" (34.00mm) | Vertical, No Base, 4 PC Pin | |||
548 In Stock | 1 : ¥55.17000 Bulk | Bulk | Active | Power Line | 2 | 3.6 mH @ 400 Hz | 5A | 33mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.417" L x 0.965" W (36.00mm x 24.50mm) | 1.681" (42.70mm) | Vertical, 4 PC Pin |