SC-05-800 | |
---|---|
DigiKey Part Number | 399-10613-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-800 |
Description | CMC 8MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 mH 2 Line Common Mode Choke Through Hole 4A DCR 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 85mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.96000 | ¥54.96 |
10 | ¥41.79000 | ¥417.90 |
25 | ¥40.69240 | ¥1,017.31 |
40 | ¥37.39375 | ¥1,495.75 |
200 | ¥35.19355 | ¥7,038.71 |
400 | ¥34.09373 | ¥13,637.49 |
600 | ¥32.99388 | ¥19,796.33 |
1,000 | ¥31.89408 | ¥31,894.08 |