P7805-Q24-S3-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Inc.
In Stock: 2
Unit Price: ¥21.92000
Datasheet

P7805-Q24-S3-S

DigiKey Part Number
102-2704-ND
Manufacturer
Manufacturer Product Number
P7805-Q24-S3-S
Description
DC DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
P7805-Q24-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Control Features
-
Approval Agency
EN
Standard Number
55024
Base Product Number