SRF0504-351Y

DigiKey Part Number
SRF0504-351YTR-ND - Tape & Reel (TR)
SRF0504-351YCT-ND - Cut Tape (CT)
SRF0504-351YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0504-351Y
Description
CMC 1.1UH 2A 2LN 350 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 2A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0504-351Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
350 Ohms @ 100 MHz
Inductance @ Frequency
1.1 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.31500¥73.15
25¥6.65000¥166.25
50¥6.25260¥312.63
100¥5.18780¥518.78
250¥4.78860¥1,197.15
500¥4.68370¥2,341.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.68369¥4,683.69
Manufacturers Standard Package