Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,467 In Stock | 1 : ¥16.15000 Cut Tape (CT) 6,000 : ¥7.53880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.6 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 700mOhm | 80V | - | -55°C ~ 150°C | - | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
2,474 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥4.57664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.6 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 700mOhm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 6,000 : ¥2.25785 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 2.6 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 700mOhm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 2 | - | 51 µH @ 100 kHz | 200mA | 700mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |