Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥18.79000 Cut Tape (CT) 400 : ¥10.66223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1 kOhms @ 100 MHz | 1.5A | 60mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥12.92000 Cut Tape (CT) 2,500 : ¥6.22500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 100 Ohms @ 100 MHz | 6.5A | 9mOhm (Typ) | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 2.4 kOhms @ 100 MHz | 1.4A | 105mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 400 Ohms @ 100 MHz | 2.1A | 42mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 250 Ohms @ 100 MHz | 2.6A | 33.6mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad |