Common Mode Chokes

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
ACTDLW5BT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power, Signal LineSignal Line
Impedance @ Frequency
1 kOhms @ 100 MHz1.1 kOhms @ 10 MHz
Current Rating (Max)
250mA2A
DC Resistance (DCR) (Max)
34mOhm500mOhm
Voltage Rating - DC
50V80V
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)0.197" L x 0.197" W (5.00mm x 5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT1210
ACT1210-220-2P-TL00
CMC 22UH 250MA 2LN 1.1KOHM SMD
TDK Corporation
87,223
In Stock
1 : ¥16.15000
Cut Tape (CT)
6,000 : ¥7.53913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.1 kOhms @ 10 MHz
22 µH @ 100 kHz
250mA
500mOhm
80V
-
-55°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.154" L x 0.098" W (3.90mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
DLW5BTH102TQ2L
CMC 2A 2LN 1K OHM SMD AEC-Q200
Murata Electronics
0
In Stock
1 : ¥17.34000
Cut Tape (CT)
700 : ¥9.24604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1 kOhms @ 100 MHz
-
2A
34mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.