Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,312 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥2.52900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
337 In Stock | 1 : ¥17.85000 Tube | Tube | Active | Power Line | 2 | - | 400 µH @ 10 kHz | 2.6A | 40mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.799" (20.30mm) | Vertical, 4 PC Pin |