RN212-2.6-02-0M4 | |
---|---|
DigiKey Part Number | 817-2174-ND |
Manufacturer | |
Manufacturer Product Number | RN212-2.6-02-0M4 |
Description | CMC 400UH 2.6A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 40mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 10 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 40mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥15.19100 | ¥151.91 |
25 | ¥13.99920 | ¥349.98 |
50 | ¥12.50820 | ¥625.41 |
100 | ¥10.42370 | ¥1,042.37 |
250 | ¥10.12620 | ¥2,531.55 |
500 | ¥9.53046 | ¥4,765.23 |
1,000 | ¥8.93480 | ¥8,934.80 |
2,500 | ¥8.70570 | ¥21,764.25 |