B82793C0474N215 | |
---|---|
DigiKey Part Number | 495-5777-2-ND - Tape & Reel (TR) 495-5777-1-ND - Cut Tape (CT) 495-5777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0474N215 |
Description | CMC 470UH 700MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0474N215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 170mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥9.70840 | ¥242.71 |
50 | ¥8.67460 | ¥433.73 |
100 | ¥7.27280 | ¥727.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.27279 | ¥10,909.18 |