Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,909 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.79334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | 42V | -55°C ~ 125°C | - | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
34,984 In Stock | 1 : ¥15.19000 Cut Tape (CT) 6,000 : ¥7.10312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | A2B | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
24,931 In Stock | 1 : ¥17.34000 Cut Tape (CT) 6,000 : ¥8.09078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Signal Line | 2 | - | 80 µH @ 100 kHz | 70mA | 2.4Ohm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
1,383 In Stock | 1 : ¥15.30000 Cut Tape (CT) 500 : ¥10.20146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 2Ohm | 60V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.179" L x 0.126" W (4.55mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
8,106 In Stock | 1 : ¥6.72000 Cut Tape (CT) 500 : ¥3.65450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 200mA | 2Ohm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.00mm) | 0.110" (2.80mm) | Horizontal, 4 PC Pad | |||
5,932 In Stock | 1 : ¥6.38000 Cut Tape (CT) 500 : ¥2.33784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 200mA | 2Ohm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
9,901 In Stock | 1 : ¥8.50000 Cut Tape (CT) 2,500 : ¥3.18796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.2 kOhms @ 10 MHz | 22 µH @ 100 kHz | 200mA | 1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
1,743 In Stock | 1 : ¥6.72000 Cut Tape (CT) 500 : ¥3.43874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 3.5 kOhms @ 10 MHz | 51 µH @ 100 kHz | 230mA | 1Ohm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad |