Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,746 In Stock | 1 : ¥8.21000 Tray | Tray | Active | Power Line | 2 | 250 µH @ 1 kHz | 1.2A | 160mOhm | - | 125V | -25°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.394" W (15.00mm x 10.00mm) | 0.335" (8.50mm) | Vertical, 4 PC Pin | |||
221 In Stock | 1 : ¥21.09000 Bulk | Bulk | Active | Power Line | 2 | 600 µH @ 100 kHz | 2A | 50mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | 0.689" (17.50mm) | Vertical, No Base, 4 PC Pin |