744230220 | |
---|---|
DigiKey Part Number | 732-2580-2-ND - Tape & Reel (TR) 732-2580-1-ND - Cut Tape (CT) 732-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744230220 |
Description | CMC 800MA 2LN 22OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 22 Ohms @ 100 MHz 800mA DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744230220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥10.62700 | ¥106.27 |
50 | ¥9.94640 | ¥497.32 |
100 | ¥9.43640 | ¥943.64 |
500 | ¥9.09630 | ¥4,548.15 |
1,000 | ¥7.48107 | ¥7,481.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.52801 | ¥7,056.02 |