ECMF02-4CMX8

DigiKey Part Number
497-13420-2-ND - Tape & Reel (TR)
497-13420-1-ND - Cut Tape (CT)
497-13420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF02-4CMX8
Description
CMC 2LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECMF02-4CMX8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.047" W (2.50mm x 1.20mm)
Height (Max)
0.022" (0.55mm)
Package / Case
8-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.54000¥45.40
25¥4.16200¥104.05
50¥3.78300¥189.15
100¥3.36650¥336.65
250¥3.17740¥794.35
500¥2.72344¥1,361.72
1,000¥2.42089¥2,420.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.34526¥7,035.78
6,000¥2.26960¥13,617.60
15,000¥2.19394¥32,909.10
30,000¥2.11829¥63,548.70
Manufacturers Standard Package