Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,151 In Stock | 1 : ¥17.17000 Tube | Tube | Active | Power Line | 2 | 12 mH @ 10 kHz | 300mA | 1.1Ohm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.551" Dia x 0.551" W (14.00mm x 14.00mm) | 0.366" (9.30mm) | Horizontal, 4 PC Pin | |||
1,501 In Stock | 1 : ¥17.17000 Tube | Tube | Active | Power Line | 2 | 3 mH @ 10 kHz | 1A | 210mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.551" Dia x 0.551" W (14.00mm x 14.00mm) | 0.366" (9.30mm) | Horizontal, 4 PC Pin |