Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,419 In Stock | 1 : ¥6.97000 Cut Tape (CT) 800 : ¥3.02368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 230 Ohms @ 100 MHz | - | 5A | 4mOhm | - | - | -55°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.472" L x 0.262" W (12.00mm x 6.65mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad | ||
3,013 In Stock | 1 : ¥14.45000 Cut Tape (CT) 6,000 : ¥6.74232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 6.7 kOhms @ 10 MHz | 130 µH @ 100 kHz | 115mA | 3.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
5,644 In Stock | 1 : ¥21.85000 Cut Tape (CT) 1,500 : ¥14.80062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | - | 100 µH @ 100 kHz | 450mA | - | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | - | 0.098" (2.50mm) | - | |||
8,159 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.3 kOhms @ 6 MHz | 500 µH @ 100 kHz | 1A | 150mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
5,406 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 970 Ohms @ 15 MHz | 250 µH @ 100 kHz | 2A | 35mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
3,981 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.75 kOhms @ 10 MHz | 470 µH @ 100 kHz | 1.6A | 65mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
2,168 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 8.9 kOhms @ 100 kHz | 3.3 mH @ 100 kHz | 650mA | 360mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
3,402 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,000 : ¥28.01151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.2 kOhms @ 35 MHz | 220 µH @ 100 kHz | 300mA | 280mOhm | 80V | - | -40°C ~ 105°C | - | - | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 J-Lead | |||
6,055 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥1.51866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 100 MHz | - | 260mA | 800mOhm | 50V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.118" L x 0.063" W (3.00mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
1,342 In Stock | 1 : ¥26.52000 Cut Tape (CT) 150 : ¥15.90693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 610 Ohms @ 11 MHz | - | 14A | 3.3mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.610" L x 0.531" W (15.50mm x 13.50mm) | 0.531" (13.50mm) | Horizontal, 4 J-Lead | ||
0 In Stock | 1 : ¥11.22000 Cut Tape (CT) 700 : ¥5.86754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.4 kOhms @ 100 MHz | - | 2A | 56mOhm | 50V | - | -40°C ~ 105°C | - | - | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥11.22000 Cut Tape (CT) 700 : ¥5.86754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 250 Ohms @ 100 MHz | - | 5A | 20mOhm | 50V | - | -40°C ~ 105°C | - | - | - | - | - | Surface Mount | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥18.79000 Cut Tape (CT) 400 : ¥10.66223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.5 kOhms @ 100 MHz | - | 1A | 100mOhm | 50V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) | Horizontal, 4 PC Pad |