PE-67531NL | |
---|---|
DigiKey Part Number | 553-1901-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-67531NL |
Description | CMC 2LN TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-67531NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.74000 | ¥45.74 |
10 | ¥37.05700 | ¥370.57 |
25 | ¥32.94040 | ¥823.51 |
50 | ¥31.10940 | ¥1,555.47 |
100 | ¥28.82250 | ¥2,882.25 |
250 | ¥28.36480 | ¥7,091.20 |
500 | ¥27.44974 | ¥13,724.87 |
1,000 | ¥25.61978 | ¥25,619.78 |
2,500 | ¥24.33878 | ¥60,846.95 |