CM6050M501R-10 | |
---|---|
DigiKey Part Number | 240-CM6050M501R-10TR-ND - Tape & Reel (TR) 240-CM6050M501R-10CT-ND - Cut Tape (CT) 240-CM6050M501R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6050M501R-10 |
Description | CMC 3.1A 2LN 500 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 3.1A DCR 22.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM6050M501R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 10 MHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 22.1mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥15.52300 | ¥155.23 |
25 | ¥14.30200 | ¥357.55 |
50 | ¥12.78180 | ¥639.09 |
100 | ¥10.65150 | ¥1,065.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.12978 | ¥13,694.67 |
3,000 | ¥8.82542 | ¥26,476.26 |