ACT1210G-800-2P-TL05 | |
---|---|
DigiKey Part Number | 445-ACT1210G-800-2P-TL05TR-ND - Tape & Reel (TR) 445-ACT1210G-800-2P-TL05CT-ND - Cut Tape (CT) 445-ACT1210G-800-2P-TL05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210G-800-2P-TL05 |
Description | CMC 80UH 70MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210G-800-2P-TL05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 80 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 2.4Ohm | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.154" L x 0.098" W (3.90mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥14.73300 | ¥147.33 |
25 | ¥13.58160 | ¥339.54 |
50 | ¥12.13640 | ¥606.82 |
100 | ¥10.11300 | ¥1,011.30 |
250 | ¥9.82468 | ¥2,456.17 |
500 | ¥9.24660 | ¥4,623.30 |
1,000 | ¥8.66869 | ¥8,668.69 |
2,500 | ¥8.37975 | ¥20,949.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.09078 | ¥48,544.68 |