CMS1-4-R

DigiKey Part Number
513-1787-2-ND - Tape & Reel (TR)
513-1787-1-ND - Cut Tape (CT)
513-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS1-4-R
Description
CMC 18UH 3.8A 2LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8A DCR 8.9mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS1-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
18 µH @ 100 kHz
Current Rating (Max)
3.8A
DC Resistance (DCR) (Max)
8.9mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.54000¥27.54
10¥23.02000¥230.20
25¥21.01760¥525.44
50¥18.01320¥900.66
100¥16.51290¥1,651.29
250¥16.01216¥4,003.04
500¥15.51182¥7,755.91
1,000¥14.51109¥14,511.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.51114¥29,022.28
4,000¥14.01074¥56,042.96
6,000¥13.31020¥79,861.20
Manufacturers Standard Package