CMS3-6-R

DigiKey Part Number
513-1523-2-ND - Tape & Reel (TR)
513-1523-1-ND - Cut Tape (CT)
513-1523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS3-6-R
Description
CMC 217UH 2.85A 2LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
217 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.85A DCR 20mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS3-6-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
217 µH @ 100 kHz
Current Rating (Max)
2.85A
DC Resistance (DCR) (Max)
20mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.50000¥50.50
10¥40.87400¥408.74
25¥36.33400¥908.35
50¥34.31440¥1,715.72
100¥31.79200¥3,179.20
250¥31.28720¥7,821.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥30.27793¥18,166.76
1,200¥28.25939¥33,911.27
3,000¥26.84645¥80,539.35
Manufacturers Standard Package