EXC-24CB221U | |
---|---|
DigiKey Part Number | P11170TR-ND - Tape & Reel (TR) P11170CT-ND - Cut Tape (CT) P11170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CB221U |
Description | CMC 100MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 100mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-24CB221U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.75700 | ¥37.57 |
25 | ¥3.44440 | ¥86.11 |
50 | ¥3.13180 | ¥156.59 |
100 | ¥2.78740 | ¥278.74 |
250 | ¥2.63116 | ¥657.79 |
500 | ¥2.25528 | ¥1,127.64 |
1,000 | ¥2.00475 | ¥2,004.75 |
2,500 | ¥1.94210 | ¥4,855.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.52060 | ¥7,603.00 |