Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,205 In Stock | 1 : ¥41.66000 Cut Tape (CT) 125 : ¥25.48056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 900 Ohms @ 10 MHz | - | 6A | 8.5mOhm | 100V | - | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥62.59000 Bulk | Bulk | Active | Power Line | 2 | - | 11 mH @ 10 kHz | 5A | 39mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.610" W (25.00mm x 15.50mm) | 0.984" (25.00mm) | Vertical, No Base, 4 PC Pin |