ACM4520-231-2P-T000

DigiKey Part Number
445-8643-2-ND - Tape & Reel (TR)
445-8643-1-ND - Cut Tape (CT)
445-8643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520-231-2P-T000
Description
CMC 3A 2LN 230 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 3A DCR 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520-231-2P-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
230 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.22600¥72.26
25¥6.56640¥164.16
50¥6.17360¥308.68
100¥5.12280¥512.28
250¥4.72836¥1,182.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.20300¥3,362.40
1,600¥4.07166¥6,514.66
2,400¥3.94031¥9,456.74
5,600¥3.80897¥21,330.23
20,000¥3.67763¥73,552.60
Manufacturers Standard Package