ECMF4-40A100N10

DigiKey Part Number
497-ECMF4-40A100N10TR-ND - Tape & Reel (TR)
497-ECMF4-40A100N10CT-ND - Cut Tape (CT)
497-ECMF4-40A100N10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF4-40A100N10
Description
CMC 100MA 4LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.087" L x 0.053" W (2.20mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
10-XFDFN
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.02400¥50.24
25¥4.60440¥115.11
50¥4.18600¥209.30
100¥3.72520¥372.52
250¥3.51612¥879.03
500¥3.01386¥1,506.93
1,000¥2.67890¥2,678.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.59519¥7,785.57
6,000¥2.51147¥15,068.82
15,000¥2.42775¥36,416.25
30,000¥2.34404¥70,321.20
Manufacturers Standard Package