Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,290 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 8A | 6mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
24,805 In Stock | 1 : ¥19.04000 Cut Tape (CT) 500 : ¥10.17120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 8A | 6mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 J-Lead | |||
7,066 In Stock | 1 : ¥28.65000 Cut Tape (CT) 125 : ¥20.61512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 500 Ohms @ 10 MHz | - | 10A | 4.1mOhm | 100V | - | -55°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.508" L x 0.358" W (12.90mm x 9.10mm) | 0.370" (9.40mm) | Vertical, 4 PC Pad | |||
758 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | - | 120 µH @ 10 kHz | 5.5A | 10.5mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
279 In Stock | 1 : ¥109.67000 Bulk | Bulk | Active | Power Line | 2 | - | 2 mH @ 10 kHz | 10A | 6.3mOhm | - | 300V | -55° C ~ 125°C | - | - | - | Through Hole | 0.945" L x 0.669" W (24.00mm x 17.00mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
3,035 In Stock | 1 : ¥15.30000 Cut Tape (CT) 500 : ¥10.20146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 8 kOhms @ 100 MHz | 22 µH @ 100 kHz | 250mA | 2.65Ohm | 60V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
3,613 In Stock | 1 : ¥18.02000 Cut Tape (CT) 1,000 : ¥9.01554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 7.5 µH @ 100 kHz | 5A | 10mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.177" (4.50mm) | 4-SMD | |||
1,140 In Stock | 1 : ¥21.76000 Cut Tape (CT) 500 : ¥13.74646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1 kOhms @ 100 MHz | 13 µH @ 100 kHz | 6A | 14mOhm | 80V | 1000V (1kV) | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
482 In Stock | 1 : ¥23.12000 Cut Tape (CT) 500 : ¥12.33118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 9 µH @ 100 kHz | 8A | 6mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | 4-SMD | |||
1,969 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | - | 56 µH @ 10 kHz | 7A | 4.7mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
896 In Stock | 1 : ¥44.89000 Bulk | Bulk | Active | Power Line | 2 | - | 10 mH @ 10 kHz | 2A | 125mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | |||
898 In Stock | 1 : ¥12.92000 Cut Tape (CT) 500 : ¥6.86898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 9A | 5mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad |