CM1210B104R-1A | |
---|---|
DigiKey Part Number | 240-CM1210B104R-1ATR-ND - Tape & Reel (TR) 240-CM1210B104R-1ACT-ND - Cut Tape (CT) 240-CM1210B104R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1210B104R-1A |
Description | CMC 100UH 150MA 2LN 5.1KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.11800 | ¥81.18 |
25 | ¥7.38200 | ¥184.55 |
50 | ¥6.93840 | ¥346.92 |
100 | ¥5.75760 | ¥575.76 |
250 | ¥5.31472 | ¥1,328.68 |
500 | ¥5.01958 | ¥2,509.79 |
1,000 | ¥4.57668 | ¥4,576.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.57664 | ¥9,153.28 |
4,000 | ¥4.42900 | ¥17,716.00 |
6,000 | ¥4.28138 | ¥25,688.28 |
10,000 | ¥4.13374 | ¥41,337.40 |