EXC-34CE121U | |
---|---|
DigiKey Part Number | P19433TR-ND - Tape & Reel (TR) P19433CT-ND - Cut Tape (CT) P19433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-34CE121U |
Description | CMC 200MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-34CE121U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.81900 | ¥18.19 |
25 | ¥1.68000 | ¥42.00 |
50 | ¥1.53880 | ¥76.94 |
100 | ¥1.35680 | ¥135.68 |
250 | ¥1.31496 | ¥328.74 |
500 | ¥1.17504 | ¥587.52 |
1,000 | ¥0.95120 | ¥951.20 |
2,500 | ¥0.89525 | ¥2,238.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86726 | ¥4,336.30 |
10,000 | ¥0.83929 | ¥8,392.90 |
25,000 | ¥0.81131 | ¥20,282.75 |
50,000 | ¥0.78333 | ¥39,166.50 |