DLW21HN181SQ2L | |
---|---|
DigiKey Part Number | 490-1066-2-ND - Tape & Reel (TR) 490-1066-1-ND - Cut Tape (CT) 490-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21HN181SQ2L |
Description | CMC 250MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21HN181SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.039" (1.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.78840 | ¥69.71 |
50 | ¥2.53500 | ¥126.75 |
100 | ¥2.25620 | ¥225.62 |
250 | ¥2.12940 | ¥532.35 |
500 | ¥1.82522 | ¥912.61 |
1,000 | ¥1.62237 | ¥1,622.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57165 | ¥4,714.95 |
6,000 | ¥1.52097 | ¥9,125.82 |
15,000 | ¥1.47026 | ¥22,053.90 |
30,000 | ¥1.41956 | ¥42,586.80 |