FL2D-10-203 | |
---|---|
DigiKey Part Number | 2725-FL2D-10-203-ND |
Manufacturer | |
Manufacturer Product Number | FL2D-10-203 |
Description | COMMON MODE FILTER 20000H 1A 240 |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 240mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | FL2D-10-203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 240mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number | - |