7414-RC | |
---|---|
DigiKey Part Number | 7414-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7414-RC |
Description | CMC 20MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7414-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.11Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.669" W (19.00mm x 17.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥10.04000 | ¥100.40 |
25 | ¥9.80720 | ¥245.18 |
50 | ¥9.57920 | ¥478.96 |
100 | ¥8.66780 | ¥866.78 |
250 | ¥8.43968 | ¥2,109.92 |
500 | ¥8.03160 | ¥4,015.80 |