CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,728 In Stock | 1 : ¥10.67000 Tray | - | Tray | Active | Audio | I2S, PCM | 24 b | 2 / 2 | Yes | 90 / 94 | - | 2.5V ~ 3.6V | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
32,923 In Stock | 1 : ¥31.11000 Tray | - | Tray | Active | Stereo Audio | I2C, Serial, SPI™ | - | 1 / 1 | No | 90 / 100 | - | 1.62V ~ 3.6V | 1.1V ~ 2V, 1.62V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN-EP (3x3) | ||
11,094 In Stock | 1 : ¥31.62000 Cut Tape (CT) 2,500 : ¥16.22964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | I2C, Serial | 18 b | 2 / 2 | Yes | - | 85 / 90 | 1.65V ~ 1.95V | 1.65V ~ 1.95V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
12,938 In Stock | 1 : ¥51.26000 Cut Tape (CT) 3,500 : ¥28.01685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | - | 24 b | 2 / 2 | Yes | 91 / 96 | - | 1.71V ~ 2V | 1.42V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
19,480 In Stock | 1 : ¥17.77000 Cut Tape (CT) 4,500 : ¥8.11294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | I2C | 24 b | 1 / 2 | - | 90 / 100 | - | - | 1.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 32-UFBGA, WLCSP | 32-WLCSP (4.5x1.64) | ||
0 In Stock Check Lead Time | 1 : ¥15.43000 Tray | - | Tray | Active | Audio | I2C, I2S, PCM, Serial | 24 b | 2 / 2 | Yes | 105 / 103 | - | 1.62V ~ 1.98V | 1.62V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) |