TLV320AIC3206IRSBT

DigiKey Part Number
296-28199-2-ND - Tape & Reel (TR)
296-28199-1-ND - Cut Tape (CT)
296-28199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC3206IRSBT
Description
IC STEREO AUD CODEC LP 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 32 b I2C, Serial, SPI™ 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3206IRSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, Serial, SPI™
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
93 / 100
Dynamic Range, ADCs / DACs (db) Typ
93 / 100
Voltage - Supply, Analog
1.5V ~ 1.95V
Voltage - Supply, Digital
1.26V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.61000¥64.61
10¥58.38600¥583.86
25¥55.67280¥1,391.82
100¥48.34130¥4,834.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥46.16908¥11,542.27
500¥42.09530¥21,047.65
1,250¥36.66364¥45,829.55
Manufacturers Standard Package