CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,933 In Stock | 1 : ¥31.96000 Cut Tape (CT) 2,500 : ¥21.25399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | PCM Audio Interface | 24 b | 2 / 2 | Yes | 92 / 102 | 91 / 92 | 2.7V ~ 3.6V | 1.65V ~ 1.95V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
12,948 In Stock | 1 : ¥51.26000 Cut Tape (CT) 3,500 : ¥28.01685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | - | 24 b | 2 / 2 | Yes | 91 / 96 | - | 1.71V ~ 2V | 1.42V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
4,039 In Stock | 1 : ¥61.16000 Cut Tape (CT) 250 : ¥46.85224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo Audio | Serial | 32 b | 2 / 2 | Yes | 93 / 100 | 92 / 100 | 1.5V ~ 1.95V | 1.26V ~ 1.95V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
19 In Stock | 1 : ¥40.55000 Cut Tape (CT) 3,000 : ¥13.70362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | I2C | 32 b | 1 / 2 | Yes | 91 / 95 | - | 2.7V ~ 3.6V | 1.65V ~ 1.95V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |