DA7212-01UM2

DigiKey Part Number
1564-1020-2-ND - Tape & Reel (TR)
1564-1020-1-ND - Cut Tape (CT)
1564-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7212-01UM2
Description
IC AUDIO CODEC 34CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface 34-CSP (4.5x1.66)
Datasheet
 Datasheet
EDA/CAD Models
DA7212-01UM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
-
Resolution (Bits)
-
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V ~ 2.5V
Voltage - Supply, Digital
1.6 V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-UFBGA, WLCSP
Supplier Device Package
34-CSP (4.5x1.66)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥19.11100¥191.11
25¥18.02920¥450.73
100¥15.36250¥1,536.25
250¥14.42488¥3,606.22
500¥12.62176¥6,310.88
1,000¥10.45803¥10,458.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥9.73678¥43,815.51
9,000¥9.37616¥84,385.44
Manufacturers Standard Package