DA7212-EVAL | |
---|---|
DigiKey Part Number | 1564-1022-ND |
Manufacturer | |
Manufacturer Product Number | DA7212-EVAL |
Description | EVAL KIT FOR DA7212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DA7212 CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | DA7212 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,955.53000 | ¥2,955.53 |