Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,966 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.87546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | - | - | Phosphor Bronze | ||
8,874 In Stock | 1 : ¥34.15000 Bulk | - | Bulk | Active | SMB | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
11,125 In Stock | 1 : ¥55.41000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
4,988 In Stock | 1 : ¥106.48000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,119 In Stock | 1 : ¥147.20000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥136.11000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper |