59S101-400L5 | |
---|---|
DigiKey Part Number | 1868-1422-ND |
Manufacturer | |
Manufacturer Product Number | 59S101-400L5 |
Description | CONN SMB PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 59S101-400L5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.99200 | ¥309.92 |
25 | ¥29.35480 | ¥733.87 |
50 | ¥28.67200 | ¥1,433.60 |
100 | ¥27.30660 | ¥2,730.66 |
300 | ¥23.89353 | ¥7,168.06 |
600 | ¥23.21090 | ¥13,926.54 |
1,200 | ¥19.79747 | ¥23,756.96 |
2,700 | ¥18.43217 | ¥49,766.86 |