Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Amphenol RFCarlisleITMolexSamtec Inc.
Series
-73251SMPM
Packaging
BagBulkTray
Connector Style
3.5mmBNCSMASMPM
Connector Type
Jack, Female SocketPlug, Male Pin
Contact Termination
CompressionSolder
Shield Termination
ScrewSolder
Mounting Type
Surface MountThrough Hole
Mounting Feature
-Flange
Fastening Type
Bayonet LockSnap-OnThreaded
Frequency - Max
4 GHz18 GHz34 GHz65 GHz
Features
-Full Detent
Housing Color
GoldSilver
Center Contact Material
Beryllium CopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073251135
0732511350
CONN SMA JACK STR 50 OHM SMD
Molex
5,647
In Stock
1 : ¥34.65000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
112515
112515
CONN BNC JACK STR 50 OHM PCB
Amphenol RF
5,204
In Stock
1 : ¥44.83000
Bag
-
Bag
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Bayonet Lock
4 GHz
1
-
Silver
-
Phosphor Bronze
247
In Stock
2,796
Factory
1 : ¥128.98000
Bulk
Bulk
Active
SMPM
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
65 GHz
1
Full Detent
Gold
-
Beryllium Copper
TMB-V5F2-3LC
TMB-V5F2-3LC
3.50MM FEMALE 2 HOLE FLANGE POST
CarlisleIT
9
In Stock
1 : ¥173.06000
Tray
-
Tray
Active
3.5mm
Jack, Female Socket
Compression
Screw
50 Ohms
Surface Mount
Flange
-
Threaded
34 GHz
1
-
Silver
-
Beryllium Copper
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.