Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥164.61000 Bulk | Bulk | Active | NIM-CAMAC CD/N 549 | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 179B, 187A, 188A, 316 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | Brass | |||
202 In Stock | 1 : ¥172.57000 Bulk | Bulk | Active | NIM-CAMAC CD/N 549 | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | Brass | |||
100 In Stock | 1 : ¥156.64000 Bulk | Bulk | Active | NIM-CAMAC CD/N 549 | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-316 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | Brass | |||
35 In Stock | 1 : ¥164.61000 Bulk | Bulk | Active | NIM-CAMAC CD/N 549 | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 179B, 187A, 188A, 316 | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | Brass | |||
11 In Stock | 1 : ¥156.64000 Bulk | Bulk | Active | NIM-CAMAC CD/N 549 | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line) | - | RG-178B, 196A | Push-Pull | 1 | - | Silver | IP50 - Dust Protected | Brass |