FFA.00.250.NTAC22Z | |
---|---|
DigiKey Part Number | FFA.00.250.NTAC22Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.250.NTAC22Z |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178B, 196A | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.64000 | ¥156.64 |
10 | ¥137.15300 | ¥1,371.53 |
25 | ¥131.22240 | ¥3,280.56 |
50 | ¥126.99080 | ¥6,349.54 |
100 | ¥122.75710 | ¥12,275.71 |
250 | ¥115.98452 | ¥28,996.13 |
500 | ¥112.59830 | ¥56,299.15 |