Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,527 In Stock 1,875 Factory | 1 : ¥33.17000 Tray | - | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
24,139 In Stock 30,203 Factory | 1 : ¥49.09000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Beryllium Copper | ||
8,877 In Stock | 1 : ¥78.32000 Cut Tape (CT) 700 : ¥52.79679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper | ||
11,320 In Stock | 1 : ¥95.81000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,397 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥1.05533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWH | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥23.15000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | Bulkhead - Rear Side Nut | - | Threaded | 18 GHz | 1 | - | White | - | Brass |