Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,323 In Stock | 1 : ¥48.11000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Smooth Bore | Gold | - | Brass | ||
31,727 In Stock | 1 : ¥51.39000 Cut Tape (CT) 1,500 : ¥29.35809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
6,125 In Stock | 1 : ¥55.41000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
787 In Stock | 1 : ¥64.53000 Bulk | - | Bulk | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Brass | ||
648 In Stock | 1 : ¥66.66000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
976 In Stock | 1 : ¥78.15000 - | - | - | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
322 In Stock | 1 : ¥96.13000 Bag | Bag | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Snap-On | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | |||
144 In Stock | 1 : ¥107.05000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
614 In Stock | 1 : ¥120.60000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper | ||
869 In Stock | 1 : ¥105.82000 - | - | - | Active | SMP | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-316 | Snap-On | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | ||
381 In Stock | 1 : ¥107.30000 - | - | - | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Snap-On | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock | 100 : ¥110.44420 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-405 (.085" Semi Rigid) | Snap-On | 26.5 GHz | 1 | - | Gold | - | Brass |