19K201-303L5 | |
---|---|
DigiKey Part Number | 1868-1112-ND |
Manufacturer | |
Manufacturer Product Number | 19K201-303L5 |
Description | CONN SMP JACK R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.82000 | ¥105.82 |
10 | ¥93.80200 | ¥938.02 |
25 | ¥90.19280 | ¥2,254.82 |
50 | ¥86.58400 | ¥4,329.20 |
100 | ¥81.77330 | ¥8,177.33 |
300 | ¥74.55823 | ¥22,367.47 |
500 | ¥69.74800 | ¥34,874.00 |
1,000 | ¥63.97581 | ¥63,975.81 |