29S111-102L5 | |
---|---|
DigiKey Part Number | 1868-1168-ND |
Manufacturer | |
Manufacturer Product Number | 29S111-102L5 |
Description | CONN MCX PLUG STR 50OHM CRIMP |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.58400 | ¥485.84 |
25 | ¥45.89440 | ¥1,147.36 |
50 | ¥44.77460 | ¥2,238.73 |
100 | ¥42.53590 | ¥4,253.59 |
300 | ¥38.05847 | ¥11,417.54 |
500 | ¥35.81974 | ¥17,909.87 |
1,000 | ¥31.34227 | ¥31,342.27 |
2,500 | ¥29.77517 | ¥74,437.93 |